
2170387 | |
|---|---|
DigiKey Part Number | 5614-2170387-ND 5614-2170387-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170387 |
Description | UNITRONIC BUS HEAT 6722 1X4X0,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 20 AWG Braid |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.329" (8.36mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Shield Type Braid |
Part Status Active | Length 1640.4' (500.0m) |
Cable Type | Jacket Color Black |
Number of Conductors 4 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Shield Material Copper |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 15,77000 € | 15,77 € |
| 5 | 14,07200 € | 70,36 € |
| 10 | 13,39300 € | 133,93 € |
| 25 | 12,53640 € | 313,41 € |
| 50 | 11,91960 € | 595,98 € |
| 100 | 11,32810 € | 1.132,81 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 8,02904 € | 4.014,52 € |
| 1.000 | 7,61800 € | 7.618,00 € |
| Unit Price without VAT: | 15,77000 € |
|---|---|
| Unit Price with VAT: | 18,76630 € |

