
2170358 | |
|---|---|
DigiKey Part Number | 5614-2170358-ND 5614-2170358-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170358 |
Description | UNITRONIC BUS ASI FD P FRNC BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 5 | 6,69200 € | 33,46 € |
| 10 | 6,37000 € | 63,70 € |
| 25 | 5,96640 € | 149,16 € |
| 50 | 5,67540 € | 283,77 € |
| 100 | 5,39650 € | 539,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,62762 € | 1.813,81 € |
| 1.000 | 3,44425 € | 3.444,25 € |
| 1.500 | 3,34039 € | 5.010,59 € |
| 2.500 | 3,25952 € | 8.148,80 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |

