
2170333 | |
|---|---|
DigiKey Part Number | 5614-2170333-ND 5614-2170333-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170333 |
Description | UNITRONIC BUS PB PE FC 1X2X0,64 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Foil, Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 250 V | |
Operating Temperature | -40°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 55% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 5 | 5,17200 € | 25,86 € |
| 10 | 4,92500 € | 49,25 € |
| 25 | 4,61360 € | 115,34 € |
| 50 | 4,38900 € | 219,45 € |
| 100 | 4,17400 € | 417,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,84844 € | 1.424,22 € |
| 1.000 | 2,70509 € | 2.705,09 € |
| 1.500 | 2,62389 € | 3.935,83 € |
| 2.500 | 2,52430 € | 6.310,75 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |

