
2170326 | |
|---|---|
DigiKey Part Number | 5614-2170326-ND 5614-2170326-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170326 |
Description | UNITRONIC BUS PB H FC 1X2X0,64 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Pair Cable Violet 24 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.315" (8.00mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Shield Type Foil, Braid |
Part Status Active | Length 1640.4' (500.0m) |
Cable Type | Jacket Color Violet |
Number of Conductors 2 (1 Pair Twisted) | Shield Material Copper, Tinned |
Wire Gauge |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 5 | 5,86400 € | 29,32 € |
| 10 | 5,58300 € | 55,83 € |
| 25 | 5,22920 € | 130,73 € |
| 50 | 4,97460 € | 248,73 € |
| 100 | 4,73050 € | 473,05 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 3,22878 € | 1.614,39 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 7,81830 € |

