
2170323 | |
|---|---|
DigiKey Part Number | 5614-2170323-ND 5614-2170323-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170323 |
Description | UNITRONIC BUS PB BURIAL FC 1X2X0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Pair Cable Black 19 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.425" (10.80mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Shield Type Foil, Braid |
Part Status Active | Length 1640.4' (500.0m) |
Cable Type | Jacket Color Black |
Number of Conductors 2 (1 Pair Twisted) | Voltage 100 V |
Wire Gauge | Operating Temperature -40°C ~ 60°C |
Conductor Strand Solid | Shield Material Aluminum; Copper |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 6,78000 € | 6,78 € |
| 5 | 6,05800 € | 30,29 € |
| 10 | 5,76700 € | 57,67 € |
| 25 | 5,40200 € | 135,05 € |
| 50 | 5,13880 € | 256,94 € |
| 100 | 4,88660 € | 488,66 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 3,23142 € | 1.615,71 € |
| 1.000 | 3,06842 € | 3.068,42 € |
| 1.500 | 2,97612 € | 4.464,18 € |
| 2.500 | 2,86287 € | 7.157,18 € |
| Unit Price without VAT: | 6,78000 € |
|---|---|
| Unit Price with VAT: | 8,06820 € |

