
2170310 | |
|---|---|
DigiKey Part Number | 5614-2170310-ND 5614-2170310-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170310 |
Description | UNITRONIC BUS PB Y 7-W FC BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.307" (7.80mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Shield Type Foil, Braid |
Part Status Active | Length 1640.4' (500.0m) |
Cable Type | Jacket Color Black |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Shield Material Aluminum; Copper |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 5 | 5,46600 € | 27,33 € |
| 10 | 5,20600 € | 52,06 € |
| 25 | 4,87560 € | 121,89 € |
| 50 | 4,63860 € | 231,93 € |
| 100 | 4,41110 € | 441,11 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 3,02278 € | 1.511,39 € |
| 1.000 | 2,87047 € | 2.870,47 € |
| 1.500 | 2,78421 € | 4.176,31 € |
| 2.500 | 2,67841 € | 6.696,02 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |

