
2170300 | |
|---|---|
DigiKey Part Number | 2181-2170300-ND |
Manufacturer | |
Manufacturer Product Number | 2170300 |
Description | ETHERLINE P FLEX CAT.5E 4X2XAWG2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.240" (6.10mm) |
Series | Shield Type Foil, Braid |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Active | Jacket Color Teal |
Cable Type | Voltage 125 V |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.132 | 1,38596 € | 2.954,87 € |
| 4.264 | 1,31526 € | 5.608,27 € |
| 6.396 | 1,27521 € | 8.156,24 € |
| Unit Price without VAT: | 1,38596 € |
|---|---|
| Unit Price with VAT: | 1,64929 € |


