4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170289

DigiKey Part Number
2181-2170289-50-ND
Manufacturer
Manufacturer Product Number
2170289
Description
CABLE CAT5E 4COND 26AWG TEAL 50'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.240" (6.10mm)
Mfr
Shield Type
Braid
Series
Length
50.00' (15.24m)
Packaging
Bulk
Jacket Color
Teal
Part Status
Discontinued at DigiKey
Ratings
UL Style 21576
Cable Type
Features
Abrasion Resistant, Oil Resistant
Number of Conductors
4 (2 Pair Twisted)
Voltage
1000 V
Wire Gauge
Usage
Industrial, Network
Conductor Material
Copper, Bare
Conductor Insulation
Polyolefin (PO)
Jacket (Insulation) Material
Shield Material
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE CAT5E 4CON 26AWG TEAL FEET
In-Stock: 1816
Unit Price: 3,72000 €
CABLE CAT5E 4COND 26AWG TEAL 25'
In-Stock: 0
Unit Price:
CABLE CAT5E 4CON 26AWG TEAL 100'
In-Stock: 2
Unit Price: 222,30000 €
CABLE CAT5E 4COND 26AWG 1=10'
In-Stock: 0
Unit Price: