
2170280 | |
|---|---|
DigiKey Part Number | 2181-2170280-ND |
Manufacturer | |
Manufacturer Product Number | 2170280 |
Description | ETHERLINE H CAT. 5E 2X2X24/1AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Conductor Cable Teal 24 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.220" (5.59mm) |
Series | Shield Type Foil, Braid |
Packaging Bulk | Jacket Color Teal |
Part Status Active | Voltage 125 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 (2 Pair Twisted) | Conductor Insulation Polyurethane (PUR) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand Solid | Shield Coverage 100% |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 1,46506 € | 240,27 € |
| Unit Price without VAT: | 1,46506 € |
|---|---|
| Unit Price with VAT: | 1,74342 € |

