
2170242 | |
|---|---|
DigiKey Part Number | 5614-2170242-ND 5614-2170242-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170242 |
Description | UNITRONIC BUS EIB COMBI 2X2X0,8+ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 7 (2 Pair Twisted 3) Conductor Multi-Pair Cable Green 16 AWG, 18 AWG Foil |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.500" (12.70mm) |
Series | Shield Type Foil |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Green |
Cable Type | Voltage 250 V |
Number of Conductors 7 (2 Pair Twisted + 3) | Operating Temperature -30°C ~ 70°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand Solid | Shield Material Aluminum |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 10,10000 € | 10,10 € |
| 5 | 9,01400 € | 45,07 € |
| 10 | 8,58100 € | 85,81 € |
| 25 | 8,03520 € | 200,88 € |
| 50 | 7,64220 € | 382,11 € |
| 100 | 7,26530 € | 726,53 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 4,83982 € | 2.419,91 € |
| 1.000 | 4,59415 € | 4.594,15 € |
| 1.500 | 4,45500 € | 6.682,50 € |
| Unit Price without VAT: | 10,10000 € |
|---|---|
| Unit Price with VAT: | 12,01900 € |

