
2170241 | |
|---|---|
DigiKey Part Number | 5614-2170241-ND 5614-2170241-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170241 |
Description | UNITRONIC BUS EIB H 2X2X0,8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 (2 Pair Twisted) Conductor Multi-Pair Cable Green 18 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | Foil | |
Length | 1640.4' (500.0m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Voltage | 250 V | |
Operating Temperature | -30°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 5 | 3,19800 € | 15,99 € |
| 10 | 3,04600 € | 30,46 € |
| 25 | 2,85400 € | 71,35 € |
| 50 | 2,71620 € | 135,81 € |
| 100 | 2,58380 € | 258,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,62700 € | 813,50 € |
| 1.000 | 1,54573 € | 1.545,73 € |
| 1.500 | 1,49971 € | 2.249,57 € |
| 2.500 | 1,44330 € | 3.608,25 € |
| 3.500 | 1,40703 € | 4.924,60 € |
| 5.000 | 1,37696 € | 6.884,80 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

