
2170233 | |
|---|---|
DigiKey Part Number | 5614-2170233-ND 5614-2170233-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170233 |
Description | UNITRONIC BUS PB PE 1X2X0,64 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Pair Cable Violet 24 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.315" (8.00mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Shield Type Foil, Braid |
Part Status Active | Length 1640.4' (500.0m) |
Cable Type | Jacket Color Violet |
Number of Conductors 2 (1 Pair Twisted) | Shield Material Copper, Tinned |
Wire Gauge |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 5 | 4,30400 € | 21,52 € |
| 10 | 4,09800 € | 40,98 € |
| 25 | 3,83960 € | 95,99 € |
| 50 | 3,65300 € | 182,65 € |
| 100 | 3,47440 € | 347,44 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 2,34252 € | 1.171,26 € |
| 1.000 | 2,22494 € | 2.224,94 € |
| 1.500 | 2,15835 € | 3.237,53 € |
| 2.500 | 2,07669 € | 5.191,73 € |
| 3.500 | 2,02422 € | 7.084,77 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |

