
2170223 | |
|---|---|
DigiKey Part Number | 5614-2170223-ND 5614-2170223-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170223 |
Description | UNITRONIC BUS PB YV 1X2X0,64 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Pair Cable Black 19 AWG Foil |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.370" (9.40mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Shield Type Foil |
Part Status Active | Length 1640.4' (500.0m) |
Cable Type | Jacket Color Black |
Number of Conductors 2 (1 Pair Twisted) | Voltage 250 V |
Wire Gauge | Operating Temperature -40°C ~ 80°C |
Conductor Strand Solid | Shield Material Aluminum |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 5 | 4,41200 € | 22,06 € |
| 10 | 4,20200 € | 42,02 € |
| 25 | 3,93680 € | 98,42 € |
| 50 | 3,74560 € | 187,28 € |
| 100 | 3,56240 € | 356,24 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 2,30696 € | 1.153,48 € |
| 1.000 | 2,19118 € | 2.191,18 € |
| 1.500 | 2,12563 € | 3.188,45 € |
| 2.500 | 2,04523 € | 5.113,07 € |
| 3.500 | 1,99355 € | 6.977,43 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |

