2170204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170209

DigiKey Part Number
2181-2170209-25-ND
Manufacturer
Manufacturer Product Number
2170209
Description
MULT-PAIR 6CON 24AWG VIO SHD 25'
Customer Reference
Detailed Description
6 (3 Pair) Conductor Multi-Pair Cable Violet 24 AWG Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
6 (3 Pair)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.284" (7.21mm)
Shield Type
Braid
Length
25.00' (7.62m)
Jacket Color
Violet
Ratings
-
Features
Abrasion Resistant
Voltage
250 V
Operating Temperature
-30°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
MULTI-PAIR 6COND 24AWG VIO FEET
In-Stock: 1309
Unit Price: 2,62000 €
MULTI-PAIR 6COND 24AWG VIO 100'
In-Stock: 0
Unit Price:
MULT-PAIR 6CON 24AWG VIO SHD 10'
In-Stock: 0
Unit Price:
MULT-PAIR 6CON 24AWG VIO SHD 50'
In-Stock: 0
Unit Price: