
2170144 | |
|---|---|
DigiKey Part Number | 5614-2170144-ND 5614-2170144-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170144 |
Description | UNITRONIC LAN 600 S/FTP CAT7 Y F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Shield Type Foil, Braid |
Part Status Active | Length 3281' (1000.0m) |
Cable Type | Jacket Color Gray |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 5 | 3,91600 € | 19,58 € |
| 10 | 3,72800 € | 37,28 € |
| 25 | 3,49280 € | 87,32 € |
| 50 | 3,32360 € | 166,18 € |
| 100 | 3,16130 € | 316,13 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1.000 | 1,93786 € | 1.937,86 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

