Image for 2170143 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170143

DigiKey Part Number
5614-2170143-ND
5614-2170143-DS-ND
Manufacturer
Manufacturer Product Number
2170143
Description
UNITRONIC LAN 500 S/FTP CAT.6A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Gray 23 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.303" (7.70mm)
Shield Type
Foil
Length
3281' (1000.0m)
Jacket Color
Gray
Ratings
-
Features
-
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.100
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
13,13000 €3,13 €
52,80000 €14,00 €
102,66700 €26,67 €
252,49960 €62,49 €
502,37860 €118,93 €
1002,26300 €226,30 €
Spool
QuantityUnit PriceExt Price
1.0001,32517 €1.325,17 €
2.0001,25851 €2.517,02 €
3.0001,22074 €3.662,22 €
5.0001,17443 €5.872,15 €
7.0001,14467 €8.012,69 €
Manufacturers Standard Package
Unit Price without VAT:3,13000 €
Unit Price with VAT:3,72470 €