
21700637 | |
|---|---|
DigiKey Part Number | 2181-21700637-ND |
Manufacturer | |
Manufacturer Product Number | 21700637 |
Description | RJ45-CAT.6A, 90DEG, T568B, 7WIRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer LAPP | Ratings Cat6a |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Termination IDC |
Connector Type Plug | Color Silver |
Cable Type Round Cable, Solid or Stranded Wires | Wire Gauge 22-24 AWG |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,61000 € | 43,61 € |
| 10 | 37,06600 € | 370,66 € |
| 25 | 34,74600 € | 868,65 € |
| 50 | 33,08900 € | 1.654,45 € |
| 100 | 31,51140 € | 3.151,14 € |
| 250 | 29,54152 € | 7.385,38 € |
| Unit Price without VAT: | 43,61000 € |
|---|---|
| Unit Price with VAT: | 51,89590 € |

