
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Push-Twist | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 0.5A | |
Voltage Rating | 60V | |
Cable Opening | 0.197" ~ 0.382" (5.00mm ~ 9.70mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Zinc Die Cast | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,90000 € | 75,90 € |
| 10 | 64,51600 € | 645,16 € |
| 25 | 60,47960 € | 1.511,99 € |
| 50 | 57,59600 € | 2.879,80 € |
| 100 | 54,85090 € | 5.485,09 € |
| Unit Price without VAT: | 75,90000 € |
|---|---|
| Unit Price with VAT: | 90,32100 € |

