
2027505 | |
|---|---|
DigiKey Part Number | 5614-2027505-ND 5614-2027505-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2027505 |
Description | OLFLEX CRANE 2ST 20G1.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 20 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.787" (19.99mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -15°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,80000 € | 32,80 € |
| 5 | 29,25200 € | 146,26 € |
| 10 | 27,82800 € | 278,28 € |
| 25 | 26,03440 € | 650,86 € |
| 50 | 24,74260 € | 1.237,13 € |
| 100 | 23,50260 € | 2.350,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,97546 € | 7.987,73 € |
| Unit Price without VAT: | 32,80000 € |
|---|---|
| Unit Price with VAT: | 39,03200 € |

