
2027504 | |
|---|---|
DigiKey Part Number | 5614-2027504-ND 5614-2027504-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2027504 |
Description | OLFLEX CRANE 2ST 12G1.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 12 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.610" (15.49mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -15°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,08000 € | 19,08 € |
| 5 | 17,02000 € | 85,10 € |
| 10 | 16,19600 € | 161,96 € |
| 25 | 15,15880 € | 378,97 € |
| 50 | 14,41160 € | 720,58 € |
| 100 | 13,69460 € | 1.369,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,19357 € | 9.193,57 € |
| Unit Price without VAT: | 19,08000 € |
|---|---|
| Unit Price with VAT: | 22,70520 € |

