3 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201803

DigiKey Part Number
2181-201803-DS-ND
Manufacturer
Manufacturer Product Number
201803
Description
CABLE 3COND 18AWG BLACK FEET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.286" (7.26mm)
Packaging
Digi-Spool®, Continuous Spool
Length
Enter Number of Feet in Order Quantity
Part Status
Active
Jacket Color
Black
Cable Type
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Number of Conductors
3
Spool Size
2500.0' (762.0m)
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.575
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11,47000 €1,47 €
51,31600 €6,58 €
101,25200 €12,52 €
251,17440 €29,36 €
501,11820 €55,91 €
1001,06410 €106,41 €
2500,99616 €249,04 €
5000,94722 €473,61 €
1.0000,90025 €900,25 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €
Alternate Length
CABLE 3COND 18AWG BLACK 10'
In-Stock: 0
Unit Price:
CABLE 3COND 18AWG BLACK 25'
In-Stock: 0
Unit Price:
CABLE 3COND 18AWG BLACK 100'
In-Stock: 0
Unit Price:
CABLE 3COND 18AWG BLACK 50'
In-Stock: 0
Unit Price: