
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.312" (7.92mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,15000 € | 61,15 € |
2 | 58,20000 € | 116,40 € |
3 | 56,53333 € | 169,60 € |
5 | 54,49000 € | 272,45 € |
7 | 53,18000 € | 372,26 € |
10 | 51,81800 € | 518,18 € |
25 | 48,45160 € | 1.211,29 € |
50 | 46,02460 € | 2.301,23 € |
100 | 43,69440 € | 4.369,44 € |
Unit Price without VAT: | 61,15000 € |
---|---|
Unit Price with VAT: | 72,76850 € |