
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.471" (11.96mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, UV Resistant | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,63000 € | 42,63 € |
2 | 40,58500 € | 81,17 € |
3 | 39,43000 € | 118,29 € |
5 | 38,01000 € | 190,05 € |
7 | 37,10000 € | 259,70 € |
10 | 36,15400 € | 361,54 € |
25 | 33,81600 € | 845,40 € |
50 | 32,13060 € | 1.606,53 € |
100 | 30,51320 € | 3.051,32 € |
Unit Price without VAT: | 42,63000 € |
---|---|
Unit Price with VAT: | 50,72970 € |