
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HA48 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 3.681" L x 3.110" W x 3.740" H (93.50mm x 79.00mm x 95.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Zinc | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,02000 € | 90,02 € |
| 10 | 76,52300 € | 765,23 € |
| 25 | 71,73600 € | 1.793,40 € |
| 50 | 68,31600 € | 3.415,80 € |
| 100 | 65,05980 € | 6.505,98 € |
| Unit Price without VAT: | 90,02000 € |
|---|---|
| Unit Price with VAT: | 107,12380 € |

