
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size M32 |
Series | Size / Dimension 4.902" L x 3.189" W x 2.835" H (124.50mm x 81.00mm x 72.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Aluminum Alloy |
Style Bottom Entry | Housing Finish Zinc |
Size HA48 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,97000 € | 184,97 € |
| Unit Price without VAT: | 184,97000 € |
|---|---|
| Unit Price with VAT: | 220,11430 € |

