Hood Connector Top Entry M20 A3 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M20 A3 IP65 - Dust Tight, Water Resistant
19620300

19620300

DigiKey Part Number
2181-19620300-ND
Manufacturer
Manufacturer Product Number
19620300
Description
EPIC H-A 3 TGVB M20 BK 3-13.5MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 A3 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
A3
Manufacturer
LAPP
Lock Location
Locking Clip (1) on Base Bottom
Series
Thread Size
M20
Packaging
Box
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Thermoplastic
Style
Top Entry
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,14000 €8,14 €
106,91500 €69,15 €
256,48160 €162,04 €
506,17240 €308,62 €
1005,87770 €587,77 €
2505,50984 €1.377,46 €
5005,24710 €2.623,55 €
1.0004,99691 €4.996,91 €
Manufacturers Standard Package
Unit Price without VAT:8,14000 €
Unit Price with VAT:9,68660 €