
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size M32 |
Series | Size / Dimension 3.228" L x 2.205" W x 2.953" H (82.00mm x 56.00mm x 75.00mm) |
Packaging Box | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size A32 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,30000 € | 58,30 € |
| 10 | 49,56100 € | 495,61 € |
| 25 | 46,46000 € | 1.161,50 € |
| 50 | 44,24460 € | 2.212,23 € |
| 100 | 42,13530 € | 4.213,53 € |
| Unit Price without VAT: | 58,30000 € |
|---|---|
| Unit Price with VAT: | 69,37700 € |

