
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | A32 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.228" L x 2.205" W x 2.953" H (82.00mm x 56.00mm x 75.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,30000 € | 39,30 € |
| 10 | 33,40300 € | 334,03 € |
| 25 | 31,31280 € | 782,82 € |
| 50 | 29,81920 € | 1.490,96 € |
| 100 | 28,39740 € | 2.839,74 € |
| 250 | 26,62196 € | 6.655,49 € |
| Unit Price without VAT: | 39,30000 € |
|---|---|
| Unit Price with VAT: | 46,76700 € |

