
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | A32 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.228" L x 2.205" W x 2.953" H (82.00mm x 56.00mm x 75.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,78000 € | 42,78 € |
| 10 | 36,36000 € | 363,60 € |
| 25 | 34,08440 € | 852,11 € |
| 50 | 32,45880 € | 1.622,94 € |
| 100 | 30,91090 € | 3.091,09 € |
| 250 | 28,97848 € | 7.244,62 € |
| Unit Price without VAT: | 42,78000 € |
|---|---|
| Unit Price with VAT: | 50,90820 € |

