
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size M40 |
Series | Size / Dimension 3.228" L x 2.205" W x 2.953" H (82.00mm x 56.00mm x 75.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HA32 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,97000 € | 42,97 € |
| 10 | 36,52200 € | 365,22 € |
| 25 | 34,23680 € | 855,92 € |
| 50 | 32,60340 € | 1.630,17 € |
| 100 | 31,04900 € | 3.104,90 € |
| 250 | 29,10788 € | 7.276,97 € |
| Unit Price without VAT: | 42,97000 € |
|---|---|
| Unit Price with VAT: | 51,13430 € |

