
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HA16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.780" L x 1.969" W x 2.244" H (96.00mm x 50.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Zinc | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,64000 € | 26,64 € |
| 10 | 22,64200 € | 226,42 € |
| 25 | 21,22520 € | 530,63 € |
| 50 | 20,21240 € | 1.010,62 € |
| 100 | 19,24840 € | 1.924,84 € |
| 250 | 18,04480 € | 4.511,20 € |
| Unit Price without VAT: | 26,64000 € |
|---|---|
| Unit Price with VAT: | 31,70160 € |

