
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M25 |
Series | Size / Dimension 3.110" L x 1.161" W x 2.087" H (79.00mm x 29.50mm x 53.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Bottom Entry | Housing Finish Zinc |
Size HA16 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,57000 € | 25,57 € |
| 10 | 21,73800 € | 217,38 € |
| 25 | 20,37640 € | 509,41 € |
| 50 | 19,40460 € | 970,23 € |
| 100 | 18,47900 € | 1.847,90 € |
| 250 | 17,32344 € | 4.330,86 € |
| 500 | 16,49782 € | 8.248,91 € |
| Unit Price without VAT: | 25,57000 € |
|---|---|
| Unit Price with VAT: | 30,42830 € |

