
19512702 | |
|---|---|
DigiKey Part Number | 2181-19512702-ND |
Manufacturer | |
Manufacturer Product Number | 19512702 |
Description | EPIC ULTRA H-A 3 MAGSV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry A3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | A3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,30000 € | 35,30 € |
| 10 | 30,00100 € | 300,01 € |
| 25 | 28,12360 € | 703,09 € |
| 50 | 26,78220 € | 1.339,11 € |
| 100 | 25,50520 € | 2.550,52 € |
| 250 | 23,91036 € | 5.977,59 € |
| Unit Price without VAT: | 35,30000 € |
|---|---|
| Unit Price with VAT: | 42,00700 € |

