


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HA3 | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | - | |
Size / Dimension | 1.055" L x 1.055" W x 1.969" H (26.80mm x 26.80mm x 50.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 € | 18,35 € |
| 10 | 15,59400 € | 155,94 € |
| 25 | 14,61720 € | 365,43 € |
| 50 | 13,91960 € | 695,98 € |
| 100 | 13,25560 € | 1.325,56 € |
| 250 | 12,42644 € | 3.106,61 € |
| 500 | 11,83408 € | 5.917,04 € |
| Unit Price without VAT: | 18,35000 € |
|---|---|
| Unit Price with VAT: | 21,83650 € |

