
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size M32 |
Series | Size / Dimension 4.173" L x 2.244" W x 2.953" H (106.00mm x 57.00mm x 75.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Zinc |
Size HA32 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,12000 € | 52,12 € |
| 10 | 44,30400 € | 443,04 € |
| 25 | 41,53160 € | 1.038,29 € |
| 50 | 39,55120 € | 1.977,56 € |
| 100 | 37,66560 € | 3.766,56 € |
| Unit Price without VAT: | 52,12000 € |
|---|---|
| Unit Price with VAT: | 62,02280 € |

