
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HA10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.307" L x 1.969" W x 2.244" H (84.00mm x 50.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Zinc | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,37000 € | 22,37 € |
| 10 | 19,01200 € | 190,12 € |
| 35 | 17,40343 € | 609,12 € |
| 70 | 16,57314 € | 1.160,12 € |
| 105 | 16,10619 € | 1.691,15 € |
| 280 | 15,03039 € | 4.208,51 € |
| 525 | 14,37931 € | 7.549,14 € |
| Unit Price without VAT: | 22,37000 € |
|---|---|
| Unit Price with VAT: | 26,62030 € |











