Similar

Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M25 |
Series | Size / Dimension 3.307" L x 1.969" W x 2.244" H (84.00mm x 50.00mm x 57.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Zinc |
Size HA10 | Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19200100251 | HARTING | 89 | 1195-3071-ND | 28,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,18000 € | 24,18 € |
| 10 | 20,54600 € | 205,46 € |
| 25 | 19,26000 € | 481,50 € |
| 50 | 18,34100 € | 917,05 € |
| 100 | 17,46620 € | 1.746,62 € |
| 250 | 16,37384 € | 4.093,46 € |
| 500 | 15,59352 € | 7.796,76 € |
| Unit Price without VAT: | 24,18000 € |
|---|---|
| Unit Price with VAT: | 28,77420 € |


