19446000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 160
Unit Price: 20,75000 €
Datasheet
Hood Connector Top Entry M20 HB10 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M20 HB10 IP65 - Dust Tight, Water Resistant
19446000

19446000

DigiKey Part Number
2181-19446000-ND
Manufacturer
Manufacturer Product Number
19446000
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 HB10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
LAPP
Thread Size
M20
Series
Size / Dimension
2.480" L x 1.161" W x 2.106" H (63.00mm x 29.50mm x 53.50mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum Alloy
Style
Top Entry
Housing Finish
Zinc
Size
HB10
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19200101440HARTING1601195-3075-ND20,75000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,56000 €13,56 €
1011,52000 €115,20 €
2510,79880 €269,97 €
5010,28320 €514,16 €
1009,79260 €979,26 €
2509,17992 €2.294,98 €
5008,74230 €4.371,15 €
1.0008,32559 €8.325,59 €
Unit Price without VAT:13,56000 €
Unit Price with VAT:16,13640 €