
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M20 |
Series | Size / Dimension 2.480" L x 1.161" W x 1.890" H (63.00mm x 29.50mm x 48.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Zinc |
Size HA10 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,27000 € | 29,27 € |
| 10 | 24,87700 € | 248,77 € |
| 25 | 23,31960 € | 582,99 € |
| 50 | 22,20680 € | 1.110,34 € |
| 100 | 21,14790 € | 2.114,79 € |
| 250 | 19,82544 € | 4.956,36 € |
| Unit Price without VAT: | 29,27000 € |
|---|---|
| Unit Price with VAT: | 34,83130 € |

