


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | A3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Thermoplastic | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 10 | 6,94700 € | 69,47 € |
| 25 | 6,51120 € | 162,78 € |
| 50 | 6,20040 € | 310,02 € |
| 100 | 5,90450 € | 590,45 € |
| 250 | 5,53492 € | 1.383,73 € |
| 500 | 5,27098 € | 2.635,49 € |
| 1.000 | 5,01966 € | 5.019,66 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |

