
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HA3/4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 4,24500 € | 42,45 € |
| 30 | 3,92800 € | 117,84 € |
| 50 | 3,78880 € | 189,44 € |
| 100 | 3,60800 € | 360,80 € |
| 250 | 3,38208 € | 845,52 € |
| 500 | 3,22074 € | 1.610,37 € |
| 1.000 | 3,06714 € | 3.067,14 € |
| 2.500 | 2,87534 € | 7.188,35 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |

