


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | A10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Thermoplastic | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 4,27200 € | 42,72 € |
| 25 | 4,00400 € | 100,10 € |
| 50 | 3,81300 € | 190,65 € |
| 100 | 3,63100 € | 363,10 € |
| 250 | 3,40364 € | 850,91 € |
| 500 | 3,24126 € | 1.620,63 € |
| 1.000 | 3,08667 € | 3.086,67 € |
| 2.500 | 2,89366 € | 7.234,15 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

