
Category | Thread Size M32 |
Manufacturer LAPP | Size / Dimension 5.197" L x 4.724" W x 3.937" H (132.00mm x 120.00mm x 100.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB48 | Operating Temperature -40°C ~ 100°C |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,70000 € | 179,70 € |
| Unit Price without VAT: | 179,70000 € |
|---|---|
| Unit Price with VAT: | 213,84300 € |

