
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M32 |
Series | Size / Dimension 5.197" L x 4.724" W x 3.937" H (132.00mm x 120.00mm x 100.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB48 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 137,63120 € | 6.881,56 € |
| Unit Price without VAT: | 137,63120 € |
|---|---|
| Unit Price with VAT: | 163,78113 € |

