
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M40 |
Series | Size / Dimension 5.197" L x 3.543" W x 4.134" H (132.00mm x 90.00mm x 105.00mm) |
Packaging Box | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HA64 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,64000 € | 184,64 € |
| Unit Price without VAT: | 184,64000 € |
|---|---|
| Unit Price with VAT: | 219,72160 € |

