
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M40 |
Series | Size / Dimension 5.197" L x 3.543" W x 4.134" H (132.00mm x 90.00mm x 105.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Zinc |
Size HB48 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,40000 € | 107,40 € |
| 10 | 91,29500 € | 912,95 € |
| 25 | 85,58520 € | 2.139,63 € |
| 50 | 81,50520 € | 4.075,26 € |
| 100 | 77,62150 € | 7.762,15 € |
| Unit Price without VAT: | 107,40000 € |
|---|---|
| Unit Price with VAT: | 127,80600 € |

