
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB48 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 5.197" L x 3.543" W x 4.134" H (132.00mm x 90.00mm x 105.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Zinc | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,31000 € | 111,31 € |
| 10 | 94,62300 € | 946,23 € |
| 25 | 88,70440 € | 2.217,61 € |
| 50 | 84,47640 € | 4.223,82 € |
| 100 | 80,46430 € | 8.046,43 € |
| Unit Price without VAT: | 111,31000 € |
|---|---|
| Unit Price with VAT: | 132,45890 € |

