
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M32 |
Series | Size / Dimension 5.197" L x 3.543" W x 4.134" H (132.00mm x 90.00mm x 105.00mm) |
Packaging Box | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HA64 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,55000 € | 187,55 € |
| Unit Price without VAT: | 187,55000 € |
|---|---|
| Unit Price with VAT: | 223,18450 € |

