
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB24 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 4.724" L x 1.693" W x 2.402" H (120.00mm x 43.00mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,88000 € | 21,88 € |
| 10 | 18,59400 € | 185,94 € |
| 25 | 17,43040 € | 435,76 € |
| 50 | 16,59860 € | 829,93 € |
| 100 | 15,80680 € | 1.580,68 € |
| 250 | 14,81820 € | 3.704,55 € |
| 500 | 14,11192 € | 7.055,96 € |
| Unit Price without VAT: | 21,88000 € |
|---|---|
| Unit Price with VAT: | 26,03720 € |

