Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.693" W x 2.504" H (120.00mm x 43.00mm x 63.60mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,46000 € | 36,46 € |
| 10 | 30,98600 € | 309,86 € |
| 25 | 29,04640 € | 726,16 € |
| 50 | 27,66080 € | 1.383,04 € |
| 100 | 26,34180 € | 2.634,18 € |
| 250 | 24,69480 € | 6.173,70 € |
| Unit Price without VAT: | 36,46000 € |
|---|---|
| Unit Price with VAT: | 43,38740 € |


